Parametric Equivalent



74LVC1G14GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1019-2-ND - Tape & Reel (TR) 1727-1019-1-ND - Cut Tape (CT) 1727-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GW-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14GW-Q100,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 25 | 1,40600 Kč | 35,15 Kč |
| 100 | 1,18510 Kč | 118,51 Kč |
| 250 | 1,07860 Kč | 269,65 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,96199 Kč | 961,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89680 Kč | 2 690,40 Kč |
| 6 000 | 0,86488 Kč | 5 189,28 Kč |
| 9 000 | 0,84890 Kč | 7 640,10 Kč |
| 15 000 | 0,83118 Kč | 12 467,70 Kč |
| 21 000 | 0,82083 Kč | 17 237,43 Kč |
| 30 000 | 0,81087 Kč | 24 326,10 Kč |
| 75 000 | 0,78944 Kč | 59 208,00 Kč |
| 150 000 | 0,77652 Kč | 116 478,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |








