N-Channel 40 V 100A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y4R4-40E,115

DigiKey Part Number
1727-1502-2-ND - Tape & Reel (TR)
1727-1502-1-ND - Cut Tape (CT)
1727-1502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y4R4-40E,115
Description
MOSFET N-CH 40V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
26.8 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4077 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
147W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
3.7mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMYS2D9N04CLTWGonsemi2 715488-NVMYS2D9N04CLTWGCT-ND42,21000 KčDirect
IAUC80N04S6N036ATMA1Infineon Technologies5 465448-IAUC80N04S6N036ATMA1CT-ND30,87000 KčSimilar
PJQ5544S6-AU_R2_002A1Panjit International Inc.3 0003757-PJQ5544S6-AU_R2_002A1CT-ND43,89000 KčSimilar
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,87500 Kč238,75 Kč
10015,97530 Kč1 597,53 Kč
50012,58746 Kč6 293,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,94206 Kč16 413,09 Kč
3 00010,11369 Kč30 341,07 Kč
4 5009,69170 Kč43 612,65 Kč
7 5009,21759 Kč69 131,93 Kč
10 5008,93691 Kč93 837,55 Kč
15 0008,66417 Kč129 962,55 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč