


PJQ5544S6-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5544S6-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5544S6-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5544S6-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5544S6-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 101A (Tc) 3.3W (Ta), 67W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1830 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 67W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 100 | 18,85410 Kč | 1 885,41 Kč |
| 500 | 14,95646 Kč | 7 478,23 Kč |
| 1 000 | 13,70287 Kč | 13 702,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,11172 Kč | 36 335,16 Kč |
| 6 000 | 11,31113 Kč | 67 866,78 Kč |
| 9 000 | 10,90347 Kč | 98 131,23 Kč |
| 15 000 | 10,65649 Kč | 159 847,35 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

