SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14QSE-7

DigiKey Part Number
74LVC1G14QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G14QSE-7DICT-ND - Cut Tape (CT)
74LVC1G14QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14QSE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.45V
Input Logic Level - High
1.2V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Factory Stock: 168 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,82100 Kč28,21 Kč
252,49240 Kč62,31 Kč
1002,12180 Kč212,18 Kč
2501,94504 Kč486,26 Kč
5001,83892 Kč919,46 Kč
1 0001,75178 Kč1 751,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64386 Kč4 931,58 Kč
6 0001,59107 Kč9 546,42 Kč
9 0001,56462 Kč14 081,58 Kč
15 0001,53533 Kč23 029,95 Kč
21 0001,51822 Kč31 882,62 Kč
30 0001,50175 Kč45 052,50 Kč
75 0001,46629 Kč109 971,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč