74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GXH

DigiKey Part Number
1727-2213-2-ND - Tape & Reel (TR)
1727-2213-1-ND - Cut Tape (CT)
1727-2213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GXH
Description
IC BUFF NON-INVERT 5.5V 5-X2SON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G125GXH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,51500 Kč35,15 Kč
502,85440 Kč142,72 Kč
1002,64600 Kč264,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,71612 Kč17 161,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč