
74LVC16244ADGV-Q1J | |
|---|---|
DigiKey Part Number | 1727-74LVC16244ADGV-Q1JTR-ND - Tape & Reel (TR) 1727-74LVC16244ADGV-Q1JCT-ND - Cut Tape (CT) 1727-74LVC16244ADGV-Q1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16244ADGV-Q1J |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 25 | 14,98760 Kč | 374,69 Kč |
| 100 | 13,22780 Kč | 1 322,78 Kč |
| 250 | 12,38752 Kč | 3 096,88 Kč |
| 500 | 11,94882 Kč | 5 974,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,02448 Kč | 27 561,20 Kč |
| 5 000 | 10,75945 Kč | 53 797,25 Kč |
| 7 500 | 10,62669 Kč | 79 700,18 Kč |
| 12 500 | 10,47963 Kč | 130 995,38 Kč |
| 17 500 | 10,39365 Kč | 181 888,87 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



