74LVC16373ADGVJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244ADGVJ

DigiKey Part Number
1727-8701-2-ND - Tape & Reel (TR)
1727-8701-1-ND - Cut Tape (CT)
1727-8701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162244ADGVJ
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,73500 Kč147,35 Kč
2513,28680 Kč332,17 Kč
10011,69750 Kč1 169,75 Kč
25010,94012 Kč2 735,03 Kč
50010,48838 Kč5 244,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,32481 Kč23 312,02 Kč
5 0009,09377 Kč45 468,85 Kč
7 5008,97805 Kč67 335,38 Kč
12 5008,84987 Kč110 623,37 Kč
17 5008,77493 Kč153 561,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč