74LVC139D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 0,16998 Kč
Datasheet

Similar


onsemi
In Stock: 2 060
Unit Price: 0,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rochester Electronics, LLC
In Stock: 16 230
Unit Price: 0,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 402
Unit Price: 0,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,21344 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 653
Unit Price: 0,95000 Kč
Datasheet
Decoder/Demultiplexer 2 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC139D,118

DigiKey Part Number
1727-6669-2-ND - Tape & Reel (TR)
1727-6669-1-ND - Cut Tape (CT)
1727-6669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC139D,118
Description
IC DECODER/DEMUX 2 X 2:4 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 2:4 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC139D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
2 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,06520 Kč101,63 Kč
1003,50040 Kč350,04 Kč
2503,22948 Kč807,37 Kč
5003,06654 Kč1 533,27 Kč
1 0002,93237 Kč2 932,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,79072 Kč6 976,80 Kč
5 0002,70526 Kč13 526,30 Kč
7 5002,66246 Kč19 968,45 Kč
12 5002,61506 Kč32 688,25 Kč
17 5002,58735 Kč45 278,62 Kč
25 0002,56070 Kč64 017,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč