Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC139ADT

DigiKey Part Number
296-SN74LVC139ADTTR-ND - Tape & Reel (TR)
296-SN74LVC139ADTCT-ND - Cut Tape (CT)
296-SN74LVC139ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC139ADT
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC139ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
2515,32000 Kč383,00 Kč
10013,52900 Kč1 352,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,67440 Kč3 168,60 Kč
50012,32036 Kč6 160,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

24 500In Stock
Ships from Rochester Electronics, LLC