


MC74LCX139DR2G | |
|---|---|
DigiKey Part Number | MC74LCX139DR2GOSTR-ND - Tape & Reel (TR) MC74LCX139DR2GOSCT-ND - Cut Tape (CT) MC74LCX139DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX139DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 250 | 6,37584 Kč | 1 593,96 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| 1 000 | 5,84794 Kč | 5 847,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 100 | 9,76200 Kč | 976,20 Kč |
| 250 | 8,33956 Kč | 2 084,89 Kč |
| 500 | 7,46436 Kč | 3 732,18 Kč |
| 1 000 | 6,73133 Kč | 6 731,33 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

