
74LVC273D,118 | |
|---|---|
DigiKey Part Number | 1727-4120-2-ND - Tape & Reel (TR) 1727-4120-1-ND - Cut Tape (CT) 1727-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,67370 Kč | 567,37 Kč |
| 250 | 5,26376 Kč | 1 315,94 Kč |
| 500 | 5,01768 Kč | 2 508,84 Kč |
| 1 000 | 4,85495 Kč | 4 854,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64770 Kč | 9 295,40 Kč |
| 4 000 | 4,51021 Kč | 18 040,84 Kč |
| 6 000 | 4,44136 Kč | 26 648,16 Kč |
| 10 000 | 4,36509 Kč | 43 650,90 Kč |
| 14 000 | 4,32049 Kč | 60 486,86 Kč |
| 20 000 | 4,27763 Kč | 85 552,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



