Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC139D,118 | |
|---|---|
DigiKey Part Number | 1727-6669-2-ND - Tape & Reel (TR) 1727-6669-1-ND - Cut Tape (CT) 1727-6669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC139D,118 |
Description | IC DECODER/DEMUX 2 X 2:4 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC139D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 250 | 3,22948 Kč | 807,37 Kč |
| 500 | 3,06654 Kč | 1 533,27 Kč |
| 1 000 | 2,93237 Kč | 2 932,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79072 Kč | 6 976,80 Kč |
| 5 000 | 2,70526 Kč | 13 526,30 Kč |
| 7 500 | 2,66246 Kč | 19 968,45 Kč |
| 12 500 | 2,61506 Kč | 32 688,25 Kč |
| 17 500 | 2,58735 Kč | 45 278,62 Kč |
| 25 000 | 2,56070 Kč | 64 017,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





