
74LVC08APW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1014-2-ND - Tape & Reel (TR) 1727-1014-1-ND - Cut Tape (CT) 1727-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08APW-Q100,11 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX08DTR2G | onsemi | 375 | MC74LCX08DTR2GOSCT-ND | 7,72000 Kč | Direct |
| SN74LVC08AMPWREP | Texas Instruments | 4 269 | 296-22330-1-ND | 41,09000 Kč | Similar |
| SN74LVC08APW | Rochester Electronics, LLC | 8 013 | 2156-SN74LVC08APW-ND | 22,32000 Kč | Similar |
| SN74LVC08APWR | Texas Instruments | 45 650 | 296-1221-1-ND | 8,34000 Kč | Similar |
| SN74LVC08APWRG3 | Texas Instruments | 9 829 | 296-31897-1-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 100 | 2,83220 Kč | 283,22 Kč |
| 250 | 2,60776 Kč | 651,94 Kč |
| 500 | 2,47180 Kč | 1 235,90 Kč |
| 1 000 | 2,35980 Kč | 2 359,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,24163 Kč | 5 604,07 Kč |
| 5 000 | 2,17047 Kč | 10 852,35 Kč |
| 7 500 | 2,13480 Kč | 16 011,00 Kč |
| 12 500 | 2,09531 Kč | 26 191,38 Kč |
| 17 500 | 2,07221 Kč | 36 263,68 Kč |
| 25 000 | 2,05001 Kč | 51 250,25 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

