Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT540D,652

DigiKey Part Number
1727-3452-ND
Manufacturer
Manufacturer Product Number
74HCT540D,652
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT540D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT540D,653Nexperia USA Inc.01727-74HCT540D,653CT-ND12,81000 KčParametric Equivalent
74HCT540D-Q100JNexperia USA Inc.01727-74HCT540D-Q100JTR-ND7,87404 KčParametric Equivalent
74HCT7540D,112Nexperia USA Inc.3471727-3462-ND48,51000 KčParametric Equivalent
74HCT7540D,118Nexperia USA Inc.01727-74HCT7540D,118CT-ND34,65000 KčParametric Equivalent
SN74HCT540DWRochester Electronics, LLC6 9682156-SN74HCT540DW-ND23,52000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč