
74HCT7540D,112 | |
|---|---|
DigiKey Part Number | 1727-3462-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT7540D,112 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT540D,652 | Nexperia USA Inc. | 4 | 1727-3452-ND | 16,80000 Kč | Parametric Equivalent |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | 12,81000 Kč | Parametric Equivalent |
| 74HCT540D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT540D-Q100JTR-ND | 7,87404 Kč | Parametric Equivalent |
| 74HCT7540D,118 | Nexperia USA Inc. | 0 | 1727-74HCT7540D,118CT-ND | 34,65000 Kč | Parametric Equivalent |
| CD74HCT540M96 | Texas Instruments | 3 291 | 296-31618-1-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 38 | 31,65184 Kč | 1 202,77 Kč |
| 114 | 29,12825 Kč | 3 320,62 Kč |
| 266 | 27,64711 Kč | 7 354,13 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

