Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT7540D,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT7540D,118TR-ND - Tape & Reel (TR) 1727-74HCT7540D,118CT-ND - Cut Tape (CT) 1727-74HCT7540D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7540D,118 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT540D,652 | Nexperia USA Inc. | 4 | 1727-3452-ND | 16,80000 Kč | Parametric Equivalent |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | 12,81000 Kč | Parametric Equivalent |
| 74HCT540D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT540D-Q100JTR-ND | 7,87404 Kč | Parametric Equivalent |
| 74HCT7540D,112 | Nexperia USA Inc. | 347 | 1727-3462-ND | 48,51000 Kč | Parametric Equivalent |
| CD74HCT540M96 | Texas Instruments | 3 291 | 296-31618-1-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,03920 Kč | 575,98 Kč |
| 100 | 20,49400 Kč | 2 049,40 Kč |
| 250 | 19,27952 Kč | 4 819,88 Kč |
| 500 | 18,99018 Kč | 9 495,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,44829 Kč | 34 896,58 Kč |
| 4 000 | 17,03993 Kč | 68 159,72 Kč |
| 6 000 | 16,83539 Kč | 101 012,34 Kč |
| 10 000 | 16,60889 Kč | 166 088,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



