MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4067D,118 | |
|---|---|
DigiKey Part Number | 74HCT4067D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4067D,118 |
Description | IC MUX 16:1 120OHM 24SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 65ns, 60ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4067PW,118 | Nexperia USA Inc. | 0 | 1727-2059-1-ND | 22,68000 Kč | MFR Recommended |
| CD4067BM | Rochester Electronics, LLC | 188 | 2156-CD4067BM-ND | 34,43672 Kč | Similar |
| CD4067BM96 | Texas Instruments | 2 688 | 296-31515-1-ND | 19,53000 Kč | Similar |
| CD74HCT4067M | Texas Instruments | 4 797 | 296-23078-ND | 14,49000 Kč | Similar |
| CD74HCT4067QM96Q1 | Texas Instruments | 377 | 296-CD74HCT4067QM96Q1CT-ND | 21,00000 Kč | Similar |




