1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4067QM96Q1

DigiKey Part Number
296-CD74HCT4067QM96Q1TR-ND - Tape & Reel (TR)
296-CD74HCT4067QM96Q1CT-ND - Cut Tape (CT)
296-CD74HCT4067QM96Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4067QM96Q1
Description
IC MUX 16:1 180OHM 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4067QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
180Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 55ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,07700 Kč150,77 Kč
2513,59840 Kč339,96 Kč
10011,98360 Kč1 198,36 Kč
25011,21124 Kč2 802,81 Kč
50010,76274 Kč5 381,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,29673 Kč16 593,46 Kč
4 0008,07504 Kč32 300,16 Kč
6 0007,96402 Kč47 784,12 Kč
10 0007,84101 Kč78 410,10 Kč
14 0007,76913 Kč108 767,82 Kč
20 0007,70000 Kč154 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč