74HCT4052D-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 519
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 938
Unit Price: 11,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,80308 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,74807 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,74807 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 603
Unit Price: 24,36000 Kč
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052D-Q100,11

DigiKey Part Number
1727-74HCT4052D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4052D-Q100,11
Description
IC SWITCH SP4T X 2 150OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 48ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
2µA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
On-State Resistance (Max)
150Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±1V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4052MTexas Instruments519296-26029-5-ND24,36000 KčSimilar
CD74HCT4052M96Texas Instruments5 938296-9277-1-ND11,13000 KčSimilar
CD74HCT4052M96G4Texas Instruments0CD74HCT4052M96G4-ND4,80308 KčSimilar
CD74HCT4052ME4Texas Instruments0CD74HCT4052ME4-ND11,74807 KčSimilar
CD74HCT4052MG4Texas Instruments0CD74HCT4052MG4-ND11,74807 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03549 Kč12 588,73 Kč
5 0004,89636 Kč24 481,80 Kč
7 5004,82668 Kč36 200,10 Kč
12 5004,74953 Kč59 369,12 Kč
17 5004,70442 Kč82 327,35 Kč
25 0004,66105 Kč116 526,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,03549 Kč
Unit Price with VAT:6,09294 Kč