
CD74HCT4052MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4052MTTR-ND - Tape & Reel (TR) 296-CD74HCT4052MTCT-ND - Cut Tape (CT) 296-CD74HCT4052MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052MT |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4052MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 25 | 15,81240 Kč | 395,31 Kč |
| 100 | 13,96910 Kč | 1 396,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,24552 Kč | 3 311,38 Kč |
| 500 | 12,71000 Kč | 6 355,00 Kč |
| 750 | 12,44196 Kč | 9 331,47 Kč |
| 1 250 | 12,14501 Kč | 15 181,26 Kč |
| 1 750 | 11,97131 Kč | 20 949,79 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |

