
74HCT4040D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT4040D,653TR-ND - Tape & Reel (TR) 1727-74HCT4040D,653CT-ND - Cut Tape (CT) 1727-74HCT4040D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4040D,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 79 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 100 | 5,21380 Kč | 521,38 Kč |
| 250 | 4,83288 Kč | 1 208,22 Kč |
| 500 | 4,60318 Kč | 2 301,59 Kč |
| 1 000 | 4,43541 Kč | 4 435,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21514 Kč | 10 537,85 Kč |
| 5 000 | 4,09503 Kč | 20 475,15 Kč |
| 7 500 | 4,03486 Kč | 30 261,45 Kč |
| 12 500 | 3,96822 Kč | 49 602,75 Kč |
| 17 500 | 3,92925 Kč | 68 761,88 Kč |
| 25 000 | 3,89180 Kč | 97 295,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

