MFR Recommended
Similar
Similar
Similar

CD74HCT4052MG4 | |
|---|---|
DigiKey Part Number | CD74HCT4052MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052MG4 |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4052MG4 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4052M | Texas Instruments | 519 | 296-26029-5-ND | 24,36000 Kč | MFR Recommended |
| 74HCT4052D,118 | Nexperia USA Inc. | 235 | 1727-4303-1-ND | 11,34000 Kč | Similar |
| 74HCT4052D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4052D-Q100,11TR-ND | 5,03549 Kč | Similar |
| BU4052BCF-E2 | Rohm Semiconductor | 0 | BU4052BCF-E2CT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 11,74807 Kč | 7 988,69 Kč |
| Unit Price without VAT: | 11,74807 Kč |
|---|---|
| Unit Price with VAT: | 14,21516 Kč |




