CD74HCT4052M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 938
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 235
Unit Price: 11,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,03549 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4052M96G4

DigiKey Part Number
CD74HCT4052M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT4052M96G4
Description
IC SWITCH SP4T X 2 130OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4052M96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
185MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4052M96Texas Instruments5 938296-9277-1-ND11,13000 KčMFR Recommended
74HCT4052D,118Nexperia USA Inc.2351727-4303-1-ND11,34000 KčSimilar
74HCT4052D-Q100,11Nexperia USA Inc.01727-74HCT4052D-Q100,11TR-ND5,03549 KčSimilar
BU4052BCF-E2Rohm Semiconductor0BU4052BCF-E2CT-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,80308 Kč12 007,70 Kč
5 0004,66933 Kč23 346,65 Kč
7 5004,60229 Kč34 517,18 Kč
12 5004,52808 Kč56 601,00 Kč
17 5004,48468 Kč78 481,90 Kč
25 0004,44298 Kč111 074,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80308 Kč
Unit Price with VAT:5,81173 Kč