74HCT373D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 323
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 49 416
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,15381 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 000
Unit Price: 21,83791 Kč
Datasheet

Similar


onsemi
In Stock: 630
Unit Price: 13,65000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 734
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 814
Unit Price: 16,80000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT373D-Q100,118

DigiKey Part Number
1727-7986-2-ND - Tape & Reel (TR)
1727-7986-1-ND - Cut Tape (CT)
1727-7986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT373D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
14ns
Mfr
Current - Output High, Low
6mA, 6mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT373MTexas Instruments323296-12843-5-ND29,40000 KčSimilar
CD74HCT373M96Texas Instruments49 416296-31614-1-ND15,33000 KčSimilar
CD74HCT373M96G4Texas Instruments0CD74HCT373M96G4-ND7,15381 KčSimilar
CD74HCT373MG4Rochester Electronics, LLC2 0002156-CD74HCT373MG4-ND21,83791 KčSimilar
MC74HCT373ADWR2Gonsemi630MC74HCT373ADWR2GOSCT-ND13,65000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,14861 Kč10 297,22 Kč
4 0004,99900 Kč19 996,00 Kč
6 0004,92407 Kč29 544,42 Kč
10 0004,84105 Kč48 410,50 Kč
14 0004,79254 Kč67 095,56 Kč
20 0004,74587 Kč94 917,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč