
CD74HCT373MG4 | |
|---|---|
DigiKey Part Number | CD74HCT373MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT373MG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373MG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 13,73671 Kč | 7 898,61 Kč |
| Unit Price without VAT: | 13,73671 Kč |
|---|---|
| Unit Price with VAT: | 16,62142 Kč |

