
74HCT2G16GVH | |
|---|---|
DigiKey Part Number | 1727-74HCT2G16GVHTR-ND - Tape & Reel (TR) 1727-74HCT2G16GVHCT-ND - Cut Tape (CT) 1727-74HCT2G16GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G16GVH |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,08240 Kč | 77,06 Kč |
| 100 | 2,63520 Kč | 263,52 Kč |
| 250 | 2,42316 Kč | 605,79 Kč |
| 500 | 2,29550 Kč | 1 147,75 Kč |
| 1 000 | 2,19030 Kč | 2 190,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90151 Kč | 5 704,53 Kč |
| 6 000 | 1,84195 Kč | 11 051,70 Kč |
| 9 000 | 1,81213 Kč | 16 309,17 Kč |
| 15 000 | 1,77909 Kč | 26 686,35 Kč |
| 21 000 | 1,75978 Kč | 36 955,38 Kč |
| 30 000 | 1,74122 Kč | 52 236,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










