
MCQ05P10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCQ05P10Y-TPTR-ND - Tape & Reel (TR) 353-MCQ05P10Y-TPCT-ND - Cut Tape (CT) 353-MCQ05P10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ05P10Y-TP |
Description | P-CHANNEL MOSFET, SOP-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.5A (Tc) 3.1W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 110mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1051 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,96310 Kč | 1 096,31 Kč |
| 500 | 8,50838 Kč | 4 254,19 Kč |
| 1 000 | 7,71823 Kč | 7 718,23 Kč |
| 2 000 | 7,05302 Kč | 14 106,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,49358 Kč | 25 974,32 Kč |
| 8 000 | 6,02322 Kč | 48 185,76 Kč |
| 12 000 | 5,78367 Kč | 69 404,04 Kč |
| 20 000 | 5,51457 Kč | 110 291,40 Kč |
| 28 000 | 5,35523 Kč | 149 946,44 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



