
74HCT241PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT241PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT241PW-Q100J |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80982 Kč | 14 524,55 Kč |
| 5 000 | 5,64722 Kč | 28 236,10 Kč |
| Unit Price without VAT: | 5,80982 Kč |
|---|---|
| Unit Price with VAT: | 7,02988 Kč |



