INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244QPWREP

DigiKey Part Number
296-22304-2-ND - Tape & Reel (TR)
296-22304-1-ND - Cut Tape (CT)
296-22304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244QPWREP
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244QPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,16000 Kč69,16 Kč
1051,90800 Kč519,08 Kč
2547,60080 Kč1 190,02 Kč
10042,87020 Kč4 287,02 Kč
25041,30340 Kč10 325,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,21436 Kč74 428,72 Kč
4 00036,45656 Kč145 826,24 Kč
Manufacturers Standard Package
Unit Price without VAT:69,16000 Kč
Unit Price with VAT:83,68360 Kč

Other Suppliers on DigiKey

1 151In Stock
Ships from Rochester Electronics, LLC