
SN74HCT244QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23658-2-ND - Tape & Reel (TR) 296-23658-1-ND - Cut Tape (CT) 296-23658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244QPWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,49800 Kč | 144,98 Kč |
| 25 | 13,08120 Kč | 327,03 Kč |
| 100 | 11,51900 Kč | 1 151,90 Kč |
| 250 | 10,77328 Kč | 2 693,32 Kč |
| 500 | 10,32584 Kč | 5 162,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,64919 Kč | 19 298,38 Kč |
| 4 000 | 9,39855 Kč | 37 594,20 Kč |
| 6 000 | 9,27303 Kč | 55 638,18 Kč |
| 10 000 | 9,13391 Kč | 91 339,10 Kč |
| 14 000 | 9,05266 Kč | 126 737,24 Kč |
| 20 000 | 8,97444 Kč | 179 488,80 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

