Similar
Similar
Similar
Similar
Similar

74HCT132PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT132PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT132PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT132PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT132PW-Q100,11 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT132PW-Q100,11 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADTG | onsemi | 0 | MC74HCT132ADTG-ND | 0,00000 Kč | Similar |
| MC74HCT132ADTR2G | onsemi | 2 737 | MC74HCT132ADTR2GOSCT-ND | 7,14000 Kč | Similar |
| NLV14093BDTR2G | onsemi | 0 | 488-NLV14093BDTR2GCT-ND | 9,87000 Kč | Similar |
| NLVHCT132ADTR2G | onsemi | 0 | 488-NLVHCT132ADTR2GCT-ND | 28,56000 Kč | Similar |
| SN74AHCT132PWR | Texas Instruments | 1 865 | 296-4662-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,92244 Kč | 980,61 Kč |
| 500 | 3,73008 Kč | 1 865,04 Kč |
| 1 000 | 3,57176 Kč | 3 571,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40462 Kč | 8 511,55 Kč |
| 5 000 | 3,30391 Kč | 16 519,55 Kč |
| 7 500 | 3,25349 Kč | 24 401,18 Kč |
| 12 500 | 3,19759 Kč | 39 969,88 Kč |
| 17 500 | 3,16494 Kč | 55 386,45 Kč |
| 25 000 | 3,13351 Kč | 78 337,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



