MC74HCT132ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 737
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 689
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT132ADTG

DigiKey Part Number
MC74HCT132ADTG-ND
Manufacturer
Manufacturer Product Number
MC74HCT132ADTG
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT132ADTG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tube
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT132ADTR2Gonsemi2 737MC74HCT132ADTR2GOSCT-ND7,14000 KčParametric Equivalent
74HCT132PW,118Nexperia USA Inc.6891727-6620-1-ND6,51000 KčSimilar
74HCT132PW-Q100,11Nexperia USA Inc.01727-74HCT132PW-Q100,11CT-ND7,98000 KčSimilar
Obsolete
Marketplace Stock: 40 608 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40 608In Stock
Ships from Flip Electronics