
MC74HCT132ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT132ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT132ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT132ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT132ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT132ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 250 | 3,49240 Kč | 873,10 Kč |
| 500 | 3,31852 Kč | 1 659,26 Kč |
| 1 000 | 3,17511 Kč | 3 175,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02354 Kč | 7 558,85 Kč |
| 5 000 | 2,93229 Kč | 14 661,45 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

