Parametric Equivalent
Similar

NLV14093BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14093BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14093BDTR2GCT-ND - Cut Tape (CT) 488-NLV14093BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14093BDTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 3V ~ 18V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14093BDTR2G | onsemi | 8 903 | MC14093BDTR2GOSCT-ND | 4,93000 Kč | Parametric Equivalent |
| CD4093BPW | Texas Instruments | 6 892 | 296-14146-5-ND | 9,21000 Kč | Similar |
| CD4093BPWR | Texas Instruments | 35 454 | 296-13873-1-ND | 5,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 100 | 5,37340 Kč | 537,34 Kč |
| 250 | 4,98240 Kč | 1 245,60 Kč |
| 500 | 4,74722 Kč | 2 373,61 Kč |
| 1 000 | 4,58134 Kč | 4 581,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,34919 Kč | 10 872,98 Kč |
| 5 000 | 4,22593 Kč | 21 129,65 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



