Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT02D,653 | |
|---|---|
DigiKey Part Number | 1727-2829-2-ND - Tape & Reel (TR) 1727-2829-1-ND - Cut Tape (CT) 1727-2829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02D,653 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT02D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 250 | 2,34756 Kč | 586,89 Kč |
| 500 | 2,22326 Kč | 1 111,63 Kč |
| 1 000 | 2,12101 Kč | 2 121,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,01287 Kč | 5 032,18 Kč |
| 5 000 | 1,94765 Kč | 9 738,25 Kč |
| 7 500 | 1,91499 Kč | 14 362,42 Kč |
| 12 500 | 1,87882 Kč | 23 485,25 Kč |
| 17 500 | 1,85769 Kč | 32 509,58 Kč |
| 25 000 | 1,83735 Kč | 45 933,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





