Upgrade
Upgrade
Similar
Similar
Similar
Similar

74HC4511D,652 | |
|---|---|
DigiKey Part Number | 1727-4081-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4511D,652 |
Description | IC DRVR 7 SEGMENT 16SO |
Customer Reference | |
Detailed Description | LED, LCD Driver 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED, LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |





