
CD74HC4511M96 | |
|---|---|
DigiKey Part Number | 296-24355-2-ND - Tape & Reel (TR) 296-24355-1-ND - Cut Tape (CT) 296-24355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511M96 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,83632 Kč | 2 459,08 Kč |
| 500 | 9,41970 Kč | 4 709,85 Kč |
| 1 000 | 9,38107 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,71375 Kč | 21 784,37 Kč |
| 5 000 | 8,49533 Kč | 42 476,65 Kč |
| 7 500 | 8,38593 Kč | 62 894,47 Kč |
| 12 500 | 8,26478 Kč | 103 309,75 Kč |
| 17 500 | 8,19390 Kč | 143 393,25 Kč |
| 25 000 | 8,12578 Kč | 203 144,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










