Display Driver 4.5 Digit 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7135CQI+T

DigiKey Part Number
ICL7135CQI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7135CQI+T
Description
IC DAS/ADC/DAC SPECIAL 28-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Driver 4.5 Digit 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ICL7135CQI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Display Driver
Number of Channels
1
Resolution (Bits)
4.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500374,83404 Kč187 417,02 Kč
Manufacturers Standard Package
Unit Price without VAT:374,83404 Kč
Unit Price with VAT:453,54919 Kč