
CD74HC4511MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4511MTTR-ND - Tape & Reel (TR) 296-CD74HC4511MTCT-ND - Cut Tape (CT) 296-CD74HC4511MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511MT |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,38597 Kč | 8 385,97 Kč |
| 1 250 | 8,29488 Kč | 10 368,60 Kč |
| 1 750 | 8,16822 Kč | 14 294,39 Kč |
| 2 500 | 8,04643 Kč | 20 116,08 Kč |
| 6 250 | 7,78398 Kč | 48 649,88 Kč |
| 12 500 | 7,62582 Kč | 95 322,75 Kč |
| 25 000 | 7,49568 Kč | 187 392,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


