74HC4052D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 702
Unit Price: 6,09000 Kč
Datasheet

Direct


onsemi
In Stock: 1 693
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 067
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 437
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 831
Unit Price: 10,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 688
Unit Price: 24,57000 Kč
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: 14,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91 872
Unit Price: 9,02915 Kč
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052D,652

DigiKey Part Number
1727-3790-ND
Manufacturer
Manufacturer Product Number
74HC4052D,652
Description
IC SWITCH SP4T X 2 150OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4052D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
58ns, 48ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2µA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
150Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4052D,653Nexperia USA Inc.7021727-2808-1-ND6,09000 KčSimilar
MC74HC4052ADR2Gonsemi1 693MC74HC4052ADR2GOSCT-ND10,92000 KčDirect
CD4052BM96Texas Instruments0296-14272-1-ND11,76000 KčSimilar
CD4052BMTTexas Instruments2 067296-CD4052BMTCT-ND24,36000 KčSimilar
CD4052BNSRTexas Instruments1 437296-14116-1-ND15,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types