
CD4052BNSR | |
|---|---|
DigiKey Part Number | 296-14116-2-ND - Tape & Reel (TR) 296-14116-1-ND - Cut Tape (CT) 296-14116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4052BNSR |
Description | IC SWITCH DP4T X 1 240OHM 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BNSR Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4052D,653 | Nexperia USA Inc. | 702 | 1727-2808-1-ND | 0,25000 Kč | Similar |
| 74HCT4052D,118 | Nexperia USA Inc. | 235 | 1727-4303-1-ND | 0,46000 Kč | Similar |
| 74LV4052D,118 | Nexperia USA Inc. | 2 882 | 1727-6663-1-ND | 0,28000 Kč | Similar |
| HEF4052BT,653 | Nexperia USA Inc. | 2 500 | 1727-6411-1-ND | 0,29000 Kč | Similar |
| MC74HC4052ADG | onsemi | 423 | MC74HC4052ADGOS-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 250 | 7,90448 Kč | 1 976,12 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 7,45345 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,03633 Kč | 14 072,66 Kč |
| 4 000 | 6,84278 Kč | 27 371,12 Kč |
| 6 000 | 6,74582 Kč | 40 474,92 Kč |
| 10 000 | 6,63843 Kč | 66 384,30 Kč |
| 14 000 | 6,57564 Kč | 92 058,96 Kč |
| 20 000 | 6,51529 Kč | 130 305,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

