Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4052BT,653 | |
|---|---|
DigiKey Part Number | 1727-6411-2-ND - Tape & Reel (TR) 1727-6411-1-ND - Cut Tape (CT) 1727-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BT,653 |
Description | IC SWITCH SP4T X 2 155OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4052BT,653 Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Crosstalk -50dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 155Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC4052M | onsemi | 0 | 74VHC4052M-ND | 0,00000 Kč | Similar |
| 74VHC4052WMX | onsemi | 0 | 74VHC4052WMX-ND | 0,00000 Kč | Similar |
| CD4052BM | Texas Instruments | 0 | 296-25949-5-ND | 0,00000 Kč | Similar |
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | 11,76000 Kč | Similar |
| CD4052BM96G3 | Texas Instruments | 35 637 | 296-31506-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,46000 Kč | 111,50 Kč |
| 100 | 3,84260 Kč | 384,26 Kč |
| 250 | 3,55036 Kč | 887,59 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,22781 Kč | 3 227,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,07428 Kč | 7 685,70 Kč |
| 5 000 | 2,98172 Kč | 14 908,60 Kč |
| 7 500 | 2,93535 Kč | 22 015,12 Kč |
| 12 500 | 2,88398 Kč | 36 049,75 Kč |
| 17 500 | 2,85396 Kč | 49 944,30 Kč |
| 25 000 | 2,82510 Kč | 70 627,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






