74HC4049D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2 120
Unit Price: 22,68000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 208
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 3,44325 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 3,44325 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 5 087
Unit Price: 22,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 624
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Inverter IC Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4049D,653

DigiKey Part Number
1727-7296-2-ND - Tape & Reel (TR)
1727-7296-1-ND - Cut Tape (CT)
1727-7296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4049D,653
Description
IC BUFFER INVERT 6V 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SO
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Logic Type
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4049MTexas Instruments2 120296-9212-5-ND22,68000 KčUpgrade
CD74HC4049M96Texas Instruments1 208296-31588-1-ND8,82000 KčUpgrade
CD74HC4049M96E4Texas Instruments0CD74HC4049M96E4-ND3,44325 KčUpgrade
CD74HC4049M96G4Texas Instruments0CD74HC4049M96G4-ND3,44325 KčUpgrade
CD74HC4049MTTexas Instruments5 087296-CD74HC4049MTCT-ND22,68000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,62700 Kč56,27 Kč
255,01440 Kč125,36 Kč
1004,33400 Kč433,40 Kč
2504,00892 Kč1 002,23 Kč
5003,81324 Kč1 906,62 Kč
1 0003,65197 Kč3 651,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,48189 Kč8 704,73 Kč
5 0003,37925 Kč16 896,25 Kč
7 5003,32790 Kč24 959,25 Kč
12 5003,27097 Kč40 887,12 Kč
17 5003,23768 Kč56 659,40 Kč
25 0003,20571 Kč80 142,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč