CD74HC4049M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 208
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049M96G4

DigiKey Part Number
CD74HC4049M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4049M96G4
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049M96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4049M96Texas Instruments1 208296-31588-1-ND8,82000 KčMFR Recommended
74HC4049D,653Nexperia USA Inc.01727-7296-1-ND8,19000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,44325 Kč8 608,12 Kč
5 0003,34158 Kč16 707,90 Kč
7 5003,29067 Kč24 680,03 Kč
12 5003,23428 Kč40 428,50 Kč
17 5003,20131 Kč56 022,92 Kč
25 0003,16961 Kč79 240,25 Kč
62 5003,10136 Kč193 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,44325 Kč
Unit Price with VAT:4,16633 Kč