Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049M

DigiKey Part Number
296-9212-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4049M
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4049M96Texas Instruments1 208296-31588-1-ND8,82000 KčParametric Equivalent
CD74HC4049MTTexas Instruments5 087296-CD74HC4049MTCT-ND22,68000 KčParametric Equivalent
74HC4049D,653Nexperia USA Inc.01727-7296-1-ND8,19000 KčSimilar
In-Stock: 2 120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,42000 Kč164,20 Kč
4014,16850 Kč566,74 Kč
12012,91025 Kč1 549,23 Kč
28012,17211 Kč3 408,19 Kč
52011,73425 Kč6 101,81 Kč
1 00011,34669 Kč11 346,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč