Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049NSR

DigiKey Part Number
296-29273-2-ND - Tape & Reel (TR)
296-29273-1-ND - Cut Tape (CT)
296-29273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4049NSR
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
16-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4049NSRTexas Instruments1 624296-29273-1-ND13,23000 KčParametric Equivalent
In-Stock: 1 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,30200 Kč93,02 Kč
258,33200 Kč208,30 Kč
1007,27370 Kč727,37 Kč
2506,76724 Kč1 691,81 Kč
5006,46318 Kč3 231,59 Kč
1 0006,32901 Kč6 329,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,00596 Kč12 011,92 Kč
4 0005,83608 Kč23 344,32 Kč
6 0005,75104 Kč34 506,24 Kč
10 0005,65678 Kč56 567,80 Kč
14 0005,60167 Kč78 423,38 Kč
20 0005,54872 Kč110 974,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč