
CD74HC4050NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC4050NSRTR-ND - Tape & Reel (TR) 296-CD74HC4050NSRCT-ND - Cut Tape (CT) 296-CD74HC4050NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050NSR |
Description | IC BUFFER NON-INVERTING 6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35967 Kč | 12 719,34 Kč |
| 4 000 | 6,18165 Kč | 24 726,60 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 10 000 | 5,99367 Kč | 59 936,70 Kč |
| 14 000 | 5,93591 Kč | 83 102,74 Kč |
| 20 000 | 5,88040 Kč | 117 608,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


