Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC259D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC259D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC259D-Q100,118 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC259D-Q100,118 Models |
Category | Delay Time - Propagation 17ns |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Standard | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC259ADR2G | onsemi | 6 561 | 488-MC74HC259ADR2GCT-ND | 7,56000 Kč | Direct |
| CD74HC259M | Texas Instruments | 0 | 296-9192-5-ND | 12,78450 Kč | Upgrade |
| CD74HC259M96 | Texas Instruments | 1 723 | 296-CD74HC259M96CT-ND | 10,92000 Kč | Upgrade |
| CD74HC259MT | Texas Instruments | 5 621 | 296-CD74HC259MTCT-ND | 24,78000 Kč | Upgrade |
| MC74HC259ADTR2G-Q | onsemi | 2 480 | 488-MC74HC259ADTR2G-QCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68558 Kč | 11 713,95 Kč |
| Unit Price without VAT: | 4,68558 Kč |
|---|---|
| Unit Price with VAT: | 5,66955 Kč |




