New Product
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC259ADTR2G-Q

DigiKey Part Number
488-MC74HC259ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC259ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC259ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC259ADTR2G-Q
Description
IC MULTIPLEXER 3ST 8INPUT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Standard
Supplier Device Package
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 480
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,93500 Kč49,35 Kč
254,37600 Kč109,40 Kč
1003,77120 Kč377,12 Kč
2503,48232 Kč870,58 Kč
5003,30886 Kč1 654,43 Kč
1 0003,16566 Kč3 165,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,01464 Kč7 536,60 Kč
5 0002,92355 Kč14 617,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč