D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC259MT

DigiKey Part Number
296-CD74HC259MTTR-ND - Tape & Reel (TR)
296-CD74HC259MTCT-ND - Cut Tape (CT)
296-CD74HC259MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC259MT
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC259MT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
13ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC259M96Texas Instruments1 723296-CD74HC259M96CT-ND10,92000 KčParametric Equivalent
CD74HC259MTTexas Instruments5 621296-CD74HC259MTCT-ND24,78000 KčParametric Equivalent
MC74HC259ADR2Gonsemi6 561488-MC74HC259ADR2GCT-ND7,56000 KčDirect
74HC259D,653Nexperia USA Inc.7 9121727-6323-1-ND6,51000 KčSimilar
74HC259D-Q100,118Nexperia USA Inc.01727-74HC259D-Q100,118TR-ND4,68558 KčSimilar
In-Stock: 371
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1018,01600 Kč180,16 Kč
2516,29440 Kč407,36 Kč
10014,40040 Kč1 440,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,49752 Kč3 374,38 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč

Other Suppliers on DigiKey

5 250In Stock
Ships from Rochester Electronics, LLC